Interruptores de Palanca
1NT1-7
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
HoneywellEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
(ON) OFF (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
15@115VAC 28VDC
Maximum Power Rating (VA)
372.85@(CSA/UL)
Actuator Length (mm)
17.02
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
3
Seal
Actuator/O-Ring/(Cover/Case)/Complete
Seal Location
Actuator/Panel/(Cover/Case)/N/A
Seal Description
N/A/O-Ring/N/A/Complete
IP Rating
IP67/IP68
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
28.45
Bushing Length (mm)
11.94
Body Depth (mm)
15.75
Body Height (mm)
29.46
Product Length (mm)
28.45
Product Depth (mm)
15.75
Product Height (mm)
58.42

