Especificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
8.2
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1000
Test Current (mA)
31
Maximum Regulator Current (mA)
110@Ta=50°C
Maximum Zener Impedance (Ohm)
4.5
Minimum Operating Temperature (°C)
-65
Packaging
Tape and Reel
Diameter
2.72(Max)
Mounting
Through Hole
Package Length
5.21(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2

