Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
1N4573A1E3TR|MICROCHP|limage
1N4573A1E3TR|MICROCHP|originalImage
Zener

1N4573A-1E3/TR

Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 T/R

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Temperature Compensated
  • Configuration
    Single
  • Typical Zener Voltage (V)
    6.4
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    1
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Zener Impedance (Ohm)
    100
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Test Temperature Range (°C)
    -55 to 100
  • Typical Voltage Temperature Coefficient
    ±0.001%/°C(Max)
  • Packaging
    Tape and Reel
  • Diameter
    2.29(Max)
  • Mounting
    Through Hole
  • Package Length
    5.08(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño