Arrow Electronic Components Online
1N4109UR1TR|MICROCHP|simage
1N4109UR1TR|MICROCHP|limage
Zeners

1N4109UR-1/TR

Diode Zener Single 15V 5% 500mW 2-Pin DO-213AA T/R

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    15
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    0.25
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Regulator Current (mA)
    25
  • Maximum Zener Impedance (Ohm)
    100
  • Maximum Noise Density (uV/rtHz)
    40
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Typical Voltage Temperature Coefficient
    0.085%/°C(Max)
  • Packaging
    Tape and Reel
  • Diameter
    1.7(Max) mm
  • Mounting
    Surface Mount
  • Package Length
    3.7(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-213AA
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño