Cabezales del conector y receptáculos PCB
1942040000
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Box
Weidmueller GmbH & Co. KGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Maximum Current Rating (A)
11
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
120
Packaging
Box
Product Length (mm)
12.83
Product Depth (mm)
9.2
Product Height (mm)
7.1
Tail Length (mm)
3.2
Mounting
Through Hole

