Transformadores de potencia
187C20
Power Transformer 2000Vrms 12VA 5 Terminal Quick Connect/Solder Lug Flange Mount
Hammond ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Low Voltage Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
600
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
20
High Potential
2000Vrms
Power Rating
12VA
Lead Style
Quick Connect/Solder Lug
Mounting
Flange Mount
Number of Terminals
5
Product Length (mm)
71.37
Product Height (mm)
41.15
Product Depth (mm)
43.815