Conectores de Bloques Terminales
1833056
Conn Terminal Block M 5 POS 3.81mm Screw Panel Mount 8A
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Terminal Block
Gender
M
Number of Contacts
5
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
5
Termination Method
Screw
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
6.03
Product Length (mm)
29.44
Product Depth (mm)
12.5
Product Height (mm)
20.3
Housing Color
Green
Mounting
Panel Mount

