Connector Discrete Wire Housing
177908-4
Conn Housing RCP 4 POS 3.96mm Crimp ST Panel Mount Yellow Bag
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
14/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Height (mm)
26.1
Mounting
Panel Mount

