Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating
600VDC|600VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
17.5
Product Depth (mm)
3.6
Product Height (mm)
4.4
Wire Size (AWG)
18-22
Mounting
Cable Mount

