Condensadores de polímero de aluminio
16SEPC270MX
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5A 5000h 105°C Bag
Panasonic IndustryEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
270uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.01
Equivalent Series Resistance Type
Super Low
IR (mA)
5
IL (uA)
864@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Height (mm)
9(Max)

