Arrow Electronic Components Online
164A19979X|CONEC|simage
164A19979X|CONEC|limage
Conectores D-subminiatura

164A19979X

Conn D-Sub PIN/SKT 25/25 POS Solder RA Thru-Hole 50 Terminal 2 Port

CONEC Elektronische Bauelemente GmbH
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL/RCP
  • Number of Contacts
    25/25
  • Number of Terminals
    50
  • Number of Ports
    2
  • Number of Rows
    2/2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN/SKT
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    B/B
  • Less Contact
    No
  • Product Length (mm)
    53.42
  • Product Height (mm)
    31.98
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño