Conectores D-subminiatura
163C17799X
Conn D-Sub M 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8536.69.80.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
62
Number of Terminals
62
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.2
Body Orientation
Right Angle
Contact Gender
M
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Tin Over Nickel
Less Contact
No
Product Length (mm)
69.7
Product Height (mm)
12.93
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

