Cables de un solo conductor
1569-20-1-0500-007-1-TS
Hook-up Wire 20AWG 152.4m 1.95mm Tinned Copper 300V Reel
CnC Tech, LLCEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.38
Maximum Outer Diameter (mm)
1.95
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-10
Standards
UL 1569
Maximum Operating Temperature (°C)
105
Packaging
Reel
Bunch Stranding
21x33
Insulation Color
Green

