Conectores de Carcasa de Cables Discretos
15494596
Conn Housing F 58 POS Crimp ST Cable Mount Black
AptivEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
F
Number of Contacts
58
Termination Method
Crimp
Body Orientation
Straight
Product Length (mm)
35.5
Product Depth (mm)
59.9
Product Height (mm)
42
Mounting
Cable Mount

