Connector Terminal Blocks
1546160-2
Conn Barrier Strip 2 POS 11.1mm Solder Turret RA Thru-Hole 30A/Contact
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
2
Terminal Pitch (mm)
11.1
Number of Rows
1
Number of Circuits
2
Termination Method
Solder Turret
Body Orientation
Right Angle
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Length (mm)
24.08
Product Height (mm)
30.99
Housing Color
Black
Mounting
Through Hole