Conectores de Telecomunicaciones y teléfono
1421876
Conn RJ-45 PL 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
IDT
Body Orientation
Right Angle
Maximum Data Rate
1Gbps
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
72VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Metal
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Weight (g)
25.983
Product Length (mm)
37.95
Product Depth (mm)
13.65
Product Height (mm)
40
Mounting
Cable Mount