Arrow Electronic Components Online
1420761811|CINCH|simage
1420761811|CINCH|limage
Conectores RF

142-0761-811

Conn SMA 0Hz to 26.5GHz 50Ohm Solder RA Edge Mount RCP Gold

Cinch Connectivity Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 26.5G
  • Maximum Voltage Rating
    170VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Mounting Styles
    PCB Pins
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    14.07
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    6.35
  • Mounting
    Edge Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño