Cajas, compartimentos y anaqueles
1414N4PHS16C4
Stainless Steel Bracket Mount Junction Box
Hammond ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Box
Subcategory
Junction Box
Door Type
Stainless Steel
Body Material
Stainless Steel 316
Body Color
Natural
Product Length (Metric) (mm)
102
Product Depth (Metric) (mm)
102
Product Height (Metric) (mm)
152
Mounting
Bracket Mount

