Cajas, compartimentos y anaqueles
1411UU
Natural Aluminum Wall Mount Utility Enclosure
Hammond ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Utility Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Natural
Product Length (Metric) (mm)
254
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
89
Mounting
Wall Mount
IP Rating
IP32
Packaging
Wrap

