Condensadores húmedo de tantalio
138D307X0035K2
Cap Tant Wet 300uF 35V 20% (10.31 X 30.91mm) Axial 125°C Tray
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
300uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Standard
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 30.91
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
37.26
Product Length (mm)
30.91(Max)
Product Weight (g)
13.9
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64

