Conectores RF
131-8701-506
Conn SMB RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold
Cinch Connectivity SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
SMB
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Plating
Gold
Operating Frequency (Hz)
0 to 2G
Maximum Insertion Loss (dB)
0.6
Impedance (Ohm)
75
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
20.62
Product Height (mm)
7.67
Mounting
Through Hole

