Arrow Electronic Components Online
1241.2878.3|SCHURTER|simage
1241.2878.3|SCHURTER|limage
Interruptores Pulsadores

1241.2878.3

Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount Solder

SCHURTER
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.125@48VDC
  • Minimum Insulation Resistance (MOhm)
    >100
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    1000000
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Number of Terminals
    2
  • Terminal Length (mm)
    5.6
  • Seal Description
    O-Ring
  • IP Rating
    IP40/IP65
  • Housing Material
    Zinc Die Cast
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Thread Size
    M19
  • Product Length (mm)
    21.5
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    14.4

Documentación y Recursos

Hojas de datos
Recursos de diseño