Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
1200
Maximum AC Voltage Rating (V)
750
Maximum DC Voltage Rating (V)
990
Maximum Clamping Voltage (V)
1980
Tolerance Voltage
10%
Clamping Current (A)
150
Maximum Surge Current (A)
15000
Capacitance Value
550
Energy (J)
840
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
29
Product Depth (mm)
18
Product Height (mm)
32
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5