Conectores de Carcasa de Cables Discretos
12065287
Conn Housing RCP 3 POS Crimp ST Cable Mount Black
AptivEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
24.6
Product Depth (mm)
15.75
Product Height (mm)
21
Mounting
Cable Mount

