Arrow Electronic Components Online
1201010002|MOLEX|simage
1201010002|MOLEX|limage
Conectores circular

1201010002

Conn Circular (2)PIN/SKT 15 POS T Style 15 Terminal 3 Port

Molex
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    (2)PL/RCP
  • Body Orientation
    Tee Style
  • Number of Ports
    3
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Contact Gender
    (2)PIN/SKT
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Copper
  • Shell Material
    Nylon
  • Housing Color
    Black
  • Maximum Current Rating (A)
    4/Contact
  • Product Weight (g)
    1548.13
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Mating Style
    Threaded
  • Product Length (mm)
    65.5
  • Product Depth (mm)
    15.6
  • Product Height (mm)
    39

Documentación y Recursos

Hojas de datos
Recursos de diseño