Conectores de Enchufe
110-93-628-61-801000
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Mill-MaxEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
35.56
Product Depth (mm)
17.78
Product Height (mm)
4.19
Mounting
Through Hole

