Filtros de suministro
10EHT3
Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8548.00.00.00
Automotive
No
PPAP
No
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Inductance (mH)
9.5
Number of Phases
1
Mounting
Flange Mount
Termination
Wire Lead
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
57.7
Product Depth (mm)
113.5
Product Height (mm)
45.7

