Arrow Electronic Components Online
10CL010YU256C6G|ALTERA|simage
10CL010YU256C6G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10CL010YU256C6G

FPGA Cyclone® 10 LPFamily 10320Cells 256-Pin UFBGA Tray

Altera
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.60
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® 10 LP
  • User I/Os
    162
  • Logic Elements
    10320
  • Number of Multipliers
    23 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    414
  • Total Number of Block RAM
    46
  • Device Logic Units
    10320
  • Device Number of DLLs/PLLs
    2
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    6
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    UFBGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentación y Recursos

Hojas de datos
Recursos de diseño