Connector Accessories
10736278
Connector Accessories Seal Straight Silicone Rubber Yellow Automotive
AptivEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536694010
Automotive
Yes
PPAP
Yes
Type
Seal
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Silicone Rubber
Color
Yellow
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Product Weight (g)
0.061
Product Diameter (mm)
5
Product Length (mm)
6.5

