Connector Fiber Optics
1060597500
Optical Industrial Plug Assembly, Metal Body, Outdoor Cable, LC, Singlemode Male with Logo
MolexEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LC
Gender
PL
Mode
Single
Body Orientation
Straight
Fiber Size (um)
125.5
Product Weight (g)
107.55
Product Diameter (mm)
28.83
Product Length (mm)
125.43
Mounting
Cable Mount

