Connector Power
104501-1
Conn Busbar Connector SKT 1 POS ST Cable Mount 1 Terminal 1 Port Bag/Box
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Busbar Connector
Gender
SKT
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
500/Contact
Maximum Voltage Rating
600VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Length (mm)
83.67
Product Depth (mm)
21.59
Product Height (mm)
28.45
Mounting
Cable Mount
Contact Plating
Silver Over Nickel
Contact Material
Copper Alloy

