Connector SCSI
10250-6202PL
Conn Mini D Ribbon RCP 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port
3MEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini D Ribbon
Gender
RCP
Number of Terminals
50
Number of Contacts
50
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Length (mm)
52.4
Product Depth (mm)
9.1
Product Height (mm)
11
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

