Condensadores Feedthrough
101X14W222MV4T
Cap Feed Through 0.0022uF 100VDC X7R 20% Pad Flat 0603 125°C
Johanson DielectricsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.0022uF
Tolerance
20%
Voltage
100VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
X7R
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.626
Product Depth (mm)
0.889
Product Height (mm)
0.66(Max)

