Arrow Electronic Components Online
10153311001TLF|FCI|simage
10153311001TLF|FCI|limage
Conectores de Enchufe

10153311-001TLF

Conn DDR4 SO DIMM Socket SKT 260 POS 0.5mm Solder ST SMD Tray

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR4 SO DIMM Socket
  • Gender
    SKT
  • Number of Contacts
    260
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.5
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Length (mm)
    76.4
  • Product Depth (mm)
    8
  • Product Height (mm)
    18.9
  • Housing Color
    Black
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño