Conectores de borde de tarjeta
10142333-10023QLF
Pci Express Reg X16 Vertical Card Edge Connector, 164 Positions, 1mm 0.039Inch Pitch
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Number of Contacts
164
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1.1
Maximum Voltage Rating
29.9VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Product Weight (g)
8.17

