Cabezales del conector y receptáculos PCB
10132797-021100LF
BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector
Amphenol Communications SolutionsEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Fine Pitch Connector
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
4.6
Product Height (mm)
2.3
Tradename
Bergstak®
Mounting
Surface Mount

