Conectores de Backplane
10123162-12ALF
ExaMAX® 56Gb/s High Speed Backplane Connector, Header, Vertical, Press-Fit, 6 Pair, 12 Column, 240 Position, Left Guide Pin, 2.00mm (0.079in) Column Pitch
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mezzanine
Gender
HDR
Number of Contacts
240
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Tradename
ExaMAX®
Mounting
Through Hole

