Montajes de cables Otros
10119239-4040LF
QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 26 AWG, 4.0 m, PVC jacket
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Passive
Number of Contacts
38 to 38
Gender
M-M
Connector Type A
38POS QSFP+
Connector Type B
38POS QSFP+
Cable Length (m)
4
Wire Size (AWG)
26
Maximum Voltage Rating
300VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Maximum Current Rating (A)
0.5/Contact

