Cabezales del conector y receptáculos PCB
10112690-G03-02ALF
Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 4 Position, 2.00mm (0.079in) Pitch
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
4
Product Depth (mm)
11.75
Product Height (mm)
4
Tradename
Minitek®
Mounting
Surface Mount

