Cabezales del conector y receptáculos PCB
10108888-R20353HLF
Conn Wire to Board RCP 20Power/35Signal POS 2.75mm/2mm Press Fit RA Side Entry Thru-Hole PwrLoPro® Tray
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
20Power/35Signal
Number of Rows
7
Termination Method
Press Fit
Terminal Pitch (mm)
2.75/2
Body Orientation
Right Angle
Maximum Current Rating (A)
26/Contact
Packaging
Tray
Product Weight (g)
26
Tradename
PwrLoPro®
Tail Length (mm)
3.3
Mounting
Through Hole

