Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Wire Size (AWG)
24
Number of Conductors
28
Factory Cable Length (m)
30.48
Jacket Color
Natural
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Spool
Tradename
Temp-Flex
Jacket Material
Fluorinated Ethylene Propylene