Montajes de cables de Audio/Video
10-03226
Cable Assembly Audio Round 3m 3.5mm Audio to 3.5mm Audio 1 to 1 POS F-M 28AWG
Tensility InternationalEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
3
Cable Type
Audio Round
Wire Size (AWG)
28
Connector Type A
3.5mm Audio
Connector Type B
3.5mm Audio
Gender
F-M
Number of Contacts
1 to 1
Connector Orientation
Right Angle to Right Angle
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
3.8
Conductor Material
Copper
Shield Type
Spiral/Foil