Supresores de voltaje transitorio (TVS)
1.5SMC24AT3G
TVS Diode Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
onsemiEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
22.8
Maximum Clamping Voltage (V)
33.2
Maximum Reverse Stand-Off Voltage (V)
20.5
Maximum Peak Pulse Current (A)
45
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.13 mm
Package Width
5.84 mm
Package Length
6.86 mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2