Supresores de voltaje transitorio (TVS)
1.5KE12CA
TVS Diode Single Bi-Dir 10.2V 1.5KW 2-Pin Case 41A-04 Box
onsemiEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
11.4
Maximum Clamping Voltage (V)
16.7
Maximum Reverse Stand-Off Voltage (V)
10.2
Maximum Peak Pulse Current (A)
90
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Maximum Power Dissipation (mW)
5000
Packaging
Box
Diameter
5.3(Max) mm
Mounting
Through Hole
Package Length
9.5(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
Case 41A-04
Pin Count
2

