Transient Voltage Suppressors - TVS Diodes
1.5FMCJ170CA-W
TVS Diode Single Bi-Dir 145V 1.5KW 2-Pin SMC T/R
RectronEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
162
Maximum Clamping Voltage (V)
234
Maximum Reverse Stand-Off Voltage (V)
145
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
6.7
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead