Connector Headers and PCB Receptacles
1-531803-8
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Edge Mount Package
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
3.81
Maximum Current Rating (A)
1.5/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Package
Tail Length (mm)
3.81
Mounting
Edge Mount

