Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
37
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.3
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.2/Contact
Maximum Voltage Rating
50VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
12.4
Product Depth (mm)
3.8
Product Height (mm)
0.9
Mounting
Surface Mount

