Arrow Electronic Components Online
1-1415390-1|TE|simage
1-1415390-1|TE|limage
Power Relays

1-1415390-1

Power Relay 5VDC 5A SPDT(20mm 10mm 10mm) THT

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.49.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    40
  • Coil Resistance (Ohm)
    125
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    3.75VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    8
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Single Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    5
  • Product Length (mm)
    20
  • Product Depth (mm)
    10
  • Product Height (mm)
    10

Documentación y Recursos

Hojas de datos
Recursos de diseño