Conectores D-subminiatura
09663566612
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
HARTING Technology GroupEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
6.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Less Contact
No
Product Length (mm)
53.2
Product Height (mm)
13.6
Mounting
Through Hole
Contact Plating
Noble Metal Over Nickel

