Connector D-Subminiature
09651666812
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
HARTING Technology GroupEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
M
Maximum Current Rating (A)
6.5
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Tin
Shell Size
E
Less Contact
No
Product Weight (g)
7.95
Product Length (mm)
31.2
Product Height (mm)
13.6
Housing Color
Gray
Contact Plating
Noble Metal Over Nickel
Mounting
Through Hole

